Technical Document
Specifications
Brand
MicrochipOutput Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Input Logic Compatibility
CMOS, DMOS
Mounting Type
Through Hole
Length
9.65mm
Maximum Operating Temperature
+85 °C
Dimensions
9.65 x 6.48 x 3.43mm
Height
3.43mm
Product details
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
€ 17.90
€ 3.58 Each (In a Pack of 5) (Exc. Vat)
€ 22.20
€ 4.439 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 17.90
€ 3.58 Each (In a Pack of 5) (Exc. Vat)
€ 22.20
€ 4.439 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.58 | € 17.90 |
25 - 95 | € 3.52 | € 17.60 |
100+ | € 3.45 | € 17.25 |
Technical Document
Specifications
Brand
MicrochipOutput Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Input Logic Compatibility
CMOS, DMOS
Mounting Type
Through Hole
Length
9.65mm
Maximum Operating Temperature
+85 °C
Dimensions
9.65 x 6.48 x 3.43mm
Height
3.43mm
Product details