E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, MIC4684YM-TR Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP

RS Stock No.: 177-3118PBrand: MicrochipManufacturers Part No.: MIC4684YM-TR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2A

Minimum Output Voltage

1.24 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

200 kHz

Package Type

SOP

Switching Regulator

Yes

Height

1.48mm

Width

3.94mm

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Operating Temperature

+125 °C

Length

4.93mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.35

€ 2.87 Each (Supplied on a Reel) (Exc. Vat)

€ 17.79

€ 3.559 Each (Supplied on a Reel) (inc. VAT)

Microchip, MIC4684YM-TR Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP
Select packaging type

€ 14.35

€ 2.87 Each (Supplied on a Reel) (Exc. Vat)

€ 17.79

€ 3.559 Each (Supplied on a Reel) (inc. VAT)

Microchip, MIC4684YM-TR Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Minimum Output Voltage

1.24 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

200 kHz

Package Type

SOP

Switching Regulator

Yes

Height

1.48mm

Width

3.94mm

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Operating Temperature

+125 °C

Length

4.93mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more