Technical Document
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.24V
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
36 V
Height
1.3mm
Minimum Input Voltage
2.3 V
Length
2.9mm
Width
1.6mm
Product details
MIC5233 100mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
€ 10.85
€ 2.17 Each (In a Pack of 5) (Exc. Vat)
€ 13.45
€ 2.691 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.85
€ 2.17 Each (In a Pack of 5) (Exc. Vat)
€ 13.45
€ 2.691 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.17 | € 10.85 |
25 - 95 | € 2.14 | € 10.70 |
100+ | € 2.09 | € 10.45 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.24V
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
36 V
Height
1.3mm
Minimum Input Voltage
2.3 V
Length
2.9mm
Width
1.6mm
Product details