E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MIC5842YN Octal-Bit 8 Bit Latch, Transparent D Type, 18-Pin DIP

RS Stock No.: 177-0828Brand: MicrochipManufacturers Part No.: MIC5842YN
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

31

Number of Bits

8

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

DIP

Pin Count

18

Set/Reset

Yes

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.95

€ 5.79 Each (In a Pack of 5) (Exc. Vat)

€ 35.90

€ 7.18 Each (In a Pack of 5) (inc. VAT)

Microchip MIC5842YN Octal-Bit 8 Bit Latch, Transparent D Type, 18-Pin DIP

€ 28.95

€ 5.79 Each (In a Pack of 5) (Exc. Vat)

€ 35.90

€ 7.18 Each (In a Pack of 5) (inc. VAT)

Microchip MIC5842YN Octal-Bit 8 Bit Latch, Transparent D Type, 18-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

31

Number of Bits

8

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

DIP

Pin Count

18

Set/Reset

Yes

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more