Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
3V
Package Type
SOT-23
Pin Count
3
€ 1,410.00
€ 0.47 Each (On a Reel of 3000) (Exc. Vat)
€ 1,748.40
€ 0.583 Each (On a Reel of 3000) (inc. VAT)
Microchip Processor Supervisor 3V max. 3-Pin SOT-23, MIC803-30D2VM3-TR
3000
€ 1,410.00
€ 0.47 Each (On a Reel of 3000) (Exc. Vat)
€ 1,748.40
€ 0.583 Each (On a Reel of 3000) (inc. VAT)
Microchip Processor Supervisor 3V max. 3-Pin SOT-23, MIC803-30D2VM3-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
3V
Package Type
SOT-23
Pin Count
3


