Technical Document
Specifications
Brand
MicrochipPower Switch Type
Load
Power Switch Topology
High Side
Switch On Resistance
215mΩ
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2 (Continuous)A
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Series
MIC94063
€ 3,450.00
€ 1.15 Each (On a Reel of 3000) (Exc. Vat)
€ 4,278.00
€ 1.426 Each (On a Reel of 3000) (inc. VAT)
3000
€ 3,450.00
€ 1.15 Each (On a Reel of 3000) (Exc. Vat)
€ 4,278.00
€ 1.426 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
Load
Power Switch Topology
High Side
Switch On Resistance
215mΩ
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2 (Continuous)A
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Series
MIC94063