E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MICRF220AYQS RF Receiver, 16-Pin QSOP

RS Stock No.: 159-7556Brand: MicrochipManufacturers Part No.: MICRF220AYQS
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Dimensions

4.9 x 3.91 x 1.47mm

Mounting Type

Surface Mount

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

13kHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

1625Hz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Operating Bands

2

Country of Origin

Thailand

Product details

MICRF2xx Sub-1GHz RF Receiver

The MICRF219A and MICRF220 are 300 to 450MHz ISM band superheterodyne, image-reject RF receivers.

RF Frequency Range: 300 to 450MHz ISM Band
Receiver Sensitivity: -110dBm @ 1kbps, 0.1% BER
Modulation: ASK, OOK
OTA Data Rate: up to 20kbps
Analogue RSSI output range: 60dB
Auto-polling with bit checking (MICRF219A)
Data output squelch until valid bits detected
Shutdown mode
Serial interface for register programming (MICRF219A)
Power supply: +3.0 to +3.6Vdc
Operating temperature range: -40 to +105°C
3kV HBM ESD rating
Applications: Remote control, Automotive keyless entry

RS Product Codes
769-1811 MICRF219AAYQS
769-1802 MICRF220AYQS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 214.62

€ 2.19 Each (In a Tube of 98) (Exc. Vat)

€ 266.13

€ 2.716 Each (In a Tube of 98) (inc. VAT)

Microchip MICRF220AYQS RF Receiver, 16-Pin QSOP

€ 214.62

€ 2.19 Each (In a Tube of 98) (Exc. Vat)

€ 266.13

€ 2.716 Each (In a Tube of 98) (inc. VAT)

Microchip MICRF220AYQS RF Receiver, 16-Pin QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Dimensions

4.9 x 3.91 x 1.47mm

Mounting Type

Surface Mount

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

13kHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

1625Hz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Operating Bands

2

Country of Origin

Thailand

Product details

MICRF2xx Sub-1GHz RF Receiver

The MICRF219A and MICRF220 are 300 to 450MHz ISM band superheterodyne, image-reject RF receivers.

RF Frequency Range: 300 to 450MHz ISM Band
Receiver Sensitivity: -110dBm @ 1kbps, 0.1% BER
Modulation: ASK, OOK
OTA Data Rate: up to 20kbps
Analogue RSSI output range: 60dB
Auto-polling with bit checking (MICRF219A)
Data output squelch until valid bits detected
Shutdown mode
Serial interface for register programming (MICRF219A)
Power supply: +3.0 to +3.6Vdc
Operating temperature range: -40 to +105°C
3kV HBM ESD rating
Applications: Remote control, Automotive keyless entry

RS Product Codes
769-1811 MICRF219AAYQS
769-1802 MICRF220AYQS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more