E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN

RS Stock No.: 179-3971Brand: MicrochipManufacturers Part No.: PAC1932T-I/JQ
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 8,019.00

€ 2.43 Each (On a Reel of 3300) (Exc. Vat)

€ 9,943.56

€ 3.013 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN

€ 8,019.00

€ 2.43 Each (On a Reel of 3300) (Exc. Vat)

€ 9,943.56

€ 3.013 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States