Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 512 EPROM, 8-Pin PDIP

RS Stock No.: 178-4936Brand: MicrochipManufacturers Part No.: PIC12C508A-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

ADCs

0

Height

3.17mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

9.78 x 6.6 x 3.17mm

Pulse Width Modulation

0

Program Memory Type

EPROM

Length

9.78mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 148.80

€ 2.48 Each (In a Tube of 60) (Exc. Vat)

€ 184.51

€ 3.075 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 512 EPROM, 8-Pin PDIP

€ 148.80

€ 2.48 Each (In a Tube of 60) (Exc. Vat)

€ 184.51

€ 3.075 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 512 EPROM, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

ADCs

0

Height

3.17mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

9.78 x 6.6 x 3.17mm

Pulse Width Modulation

0

Program Memory Type

EPROM

Length

9.78mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more