Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 512 words Flash, 8-Pin SOIC

RS Stock No.: 823-7994Brand: MicrochipManufacturers Part No.: PIC12F508-E/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

8.65mm

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Product details

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 512 words Flash, 8-Pin SOIC
Select packaging type

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 512 words Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

8.65mm

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Product details

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more