Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
€ 8.30
€ 4.15 Each (In a Pack of 2) (Exc. Vat)
€ 10.29
€ 5.146 Each (In a Pack of 2) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Select packaging type
Standard
2
€ 8.30
€ 4.15 Each (In a Pack of 2) (Exc. Vat)
€ 10.29
€ 5.146 Each (In a Pack of 2) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU