Microchip, 8bit PIC, PIC12LC Microcontroller, 4MHz, 1K ROM, 8-Pin SOIC

RS Stock No.: 451-3774Brand: MicrochipManufacturers Part No.: PIC12LC509A-04I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12LC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Instruction Set Architecture

RISC

Length

4.98mm

Maximum Operating Temperature

+85 °C

Dimensions

4.98 x 3.99 x 1.5mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

ROM

Minimum Operating Temperature

-40 °C

Width

3.99mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Microchip, 8bit PIC, PIC12LC Microcontroller, 4MHz, 1K ROM, 8-Pin SOIC

P.O.A.

Microchip, 8bit PIC, PIC12LC Microcontroller, 4MHz, 1K ROM, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC12LC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Instruction Set Architecture

RISC

Length

4.98mm

Maximum Operating Temperature

+85 °C

Dimensions

4.98 x 3.99 x 1.5mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

ROM

Minimum Operating Temperature

-40 °C

Width

3.99mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in