Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 3 kB OTP, 18-Pin SOIC

RS Stock No.: 893-8073Brand: MicrochipManufacturers Part No.: PIC16C58B-04/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3 kB

Maximum Frequency

40MHz

RAM Size

73 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

11.73mm

Height

2.39mm

Number of LIN Channels

0

Width

7.59mm

Dimensions

11.73 x 7.59 x 2.39mm

Product details

PIC16C5x 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.00

€ 4.20 Each (In a Pack of 5) (Exc. Vat)

€ 26.04

€ 5.208 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 3 kB OTP, 18-Pin SOIC

€ 21.00

€ 4.20 Each (In a Pack of 5) (Exc. Vat)

€ 26.04

€ 5.208 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 3 kB OTP, 18-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3 kB

Maximum Frequency

40MHz

RAM Size

73 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

11.73mm

Height

2.39mm

Number of LIN Channels

0

Width

7.59mm

Dimensions

11.73 x 7.59 x 2.39mm

Product details

PIC16C5x 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more