Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip PIC16C620-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 x 14 words EPROM, 18-Pin PDIP

RS Stock No.: 204-4399Brand: MicrochipManufacturers Part No.: PIC16C620-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 14 words

Maximum Frequency

4MHz

RAM Size

80 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

3.68mm

Maximum Operating Temperature

+70 °C

Number of LIN Channels

0

Length

22.99mm

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip PIC16C620-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 x 14 words EPROM, 18-Pin PDIP

P.O.A.

Microchip PIC16C620-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 x 14 words EPROM, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 14 words

Maximum Frequency

4MHz

RAM Size

80 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

3.68mm

Maximum Operating Temperature

+70 °C

Number of LIN Channels

0

Length

22.99mm

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more