Microchip PIC16C72-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP

RS Stock No.: 872-2480Brand: MicrochipManufacturers Part No.: PIC16C72-04/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

35.18mm

ADCs

5 x 8 bit

Height

3.556mm

Number of LIN Channels

0

Width

7.493mm

Dimensions

35.179 x 7.493 x 3.556mm

Pulse Width Modulation

1(10 bit) (CCP)

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 15) (Exc. Vat)

Microchip PIC16C72-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP

P.O.A.

Each (In a Tube of 15) (Exc. Vat)

Microchip PIC16C72-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

35.18mm

ADCs

5 x 8 bit

Height

3.556mm

Number of LIN Channels

0

Width

7.493mm

Dimensions

35.179 x 7.493 x 3.556mm

Pulse Width Modulation

1(10 bit) (CCP)

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more