Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
Number of PCI Channels
0
ADCs
5 x 8 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Product details
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
Standard
1
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
Number of PCI Channels
0
ADCs
5 x 8 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Product details
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)