Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 40-Pin PDIP

RS Stock No.: 328-3157Brand: MicrochipManufacturers Part No.: PIC16C74B-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

14.22mm

Instruction Set Architecture

RISC

ADCs

8 x 8 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C63A/65B/73B/74B 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C63A/73B
33 I/O Pins – PIC16C65B/74B
1 Capture, Compare, PWM (CCP) Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port – PIC16C65B/74B only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.97

€ 12.97 Each (Exc. Vat)

€ 16.08

€ 16.08 Each (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 40-Pin PDIP
Select packaging type

€ 12.97

€ 12.97 Each (Exc. Vat)

€ 16.08

€ 16.08 Each (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

14.22mm

Instruction Set Architecture

RISC

ADCs

8 x 8 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C63A/65B/73B/74B 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C63A/73B
33 I/O Pins – PIC16C65B/74B
1 Capture, Compare, PWM (CCP) Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port – PIC16C65B/74B only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more