Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of USART Channels
1
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
8.65 x 6 x 1.5mm
Width
6mm
Maximum Number of Ethernet Channels
0
Length
8.65mm
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Height
1.5mm
Number of LIN Channels
0
Product details
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)
€ 10.55
€ 2.11 Each (In a Pack of 5) (Exc. Vat)
€ 13.08
€ 2.616 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.55
€ 2.11 Each (In a Pack of 5) (Exc. Vat)
€ 13.08
€ 2.616 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.11 | € 10.55 |
25 - 95 | € 2.09 | € 10.45 |
100+ | € 2.04 | € 10.20 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of USART Channels
1
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
8.65 x 6 x 1.5mm
Width
6mm
Maximum Number of Ethernet Channels
0
Length
8.65mm
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Height
1.5mm
Number of LIN Channels
0
Product details
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)