Microchip, 8bit PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 8-Pin SOIC

RS Stock No.: 228-0858Brand: MicrochipManufacturers Part No.: PIC16F15214-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.00

€ 0.65 Each (In a Tube of 100) (Exc. Vat)

€ 80.60

€ 0.806 Each (In a Tube of 100) (inc. VAT)

Microchip, 8bit PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 8-Pin SOIC

€ 65.00

€ 0.65 Each (In a Tube of 100) (Exc. Vat)

€ 80.60

€ 0.806 Each (In a Tube of 100) (inc. VAT)

Microchip, 8bit PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more