Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2048 words Flash, 14-Pin SOIC

RS Stock No.: 145-9069Brand: MicrochipManufacturers Part No.: PIC16F1703-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Country of Origin

Thailand

Product details

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 83.22

€ 1.46 Each (In a Tube of 57) (Exc. Vat)

€ 103.19

€ 1.81 Each (In a Tube of 57) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2048 words Flash, 14-Pin SOIC

€ 83.22

€ 1.46 Each (In a Tube of 57) (Exc. Vat)

€ 103.19

€ 1.81 Each (In a Tube of 57) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2048 words Flash, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
57 - 57€ 1.46€ 83.22
114+€ 1.36€ 77.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Country of Origin

Thailand

Product details

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in