Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 40-Pin UQFN

RS Stock No.: 177-2069Brand: MicrochipManufacturers Part No.: PIC16F1718-I/MV
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

17 x 10 bit

Height

0.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

1

Width

5mm

Number of Ethernet Channels

0

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 242.06

€ 2.66 Each (In a Tube of 91) (Exc. Vat)

€ 300.15

€ 3.298 Each (In a Tube of 91) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 40-Pin UQFN

€ 242.06

€ 2.66 Each (In a Tube of 91) (Exc. Vat)

€ 300.15

€ 3.298 Each (In a Tube of 91) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 40-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

17 x 10 bit

Height

0.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

1

Width

5mm

Number of Ethernet Channels

0

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more