Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
11 x 12 bit
Program Memory Type
EEPROM, Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
2 x 10 bit
Dimensions
6 x 6 x 0.95mm
Width
6mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Length
6mm
Country of Origin
Thailand
Product details
PIC16F1782/1783 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1782/1783 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
11 Channel 12-bit Analogue to Digital Converter (ADC)
8-Bit Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Two Operational Amplifiers
Three Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
€ 6.94
€ 3.47 Each (In a Pack of 2) (Exc. Vat)
€ 8.61
€ 4.303 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 6.94
€ 3.47 Each (In a Pack of 2) (Exc. Vat)
€ 8.61
€ 4.303 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.47 | € 6.94 |
10 - 22 | € 3.32 | € 6.64 |
24 - 98 | € 3.13 | € 6.26 |
100+ | € 3.08 | € 6.16 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
11 x 12 bit
Program Memory Type
EEPROM, Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
2 x 10 bit
Dimensions
6 x 6 x 0.95mm
Width
6mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Length
6mm
Country of Origin
Thailand
Product details
PIC16F1782/1783 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1782/1783 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
11 Channel 12-bit Analogue to Digital Converter (ADC)
8-Bit Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Two Operational Amplifiers
Three Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)