Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 8-Pin UDFN

RS Stock No.: 177-2455PBrand: MicrochipManufacturers Part No.: PIC16F18313-I/RF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3mm

ADCs

5 x 10 bit

Height

0.5mm

Number of LIN Channels

1

Width

3mm

Dimensions

3 x 3 x 0.5mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.90

€ 1.33 Each (Supplied in a Tube) (Exc. Vat)

€ 49.48

€ 1.649 Each (Supplied in a Tube) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 8-Pin UDFN
Select packaging type

€ 39.90

€ 1.33 Each (Supplied in a Tube) (Exc. Vat)

€ 49.48

€ 1.649 Each (Supplied in a Tube) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 8-Pin UDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3mm

ADCs

5 x 10 bit

Height

0.5mm

Number of LIN Channels

1

Width

3mm

Dimensions

3 x 3 x 0.5mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more