Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.584 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.59mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
11.73mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
PIC16F818/819 8-Bit Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F818/819 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
€ 5.74
€ 5.74 Each (Exc. Vat)
€ 7.12
€ 7.12 Each (inc. VAT)
Standard
1
€ 5.74
€ 5.74 Each (Exc. Vat)
€ 7.12
€ 7.12 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.584 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.59mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
11.73mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
PIC16F818/819 8-Bit Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F818/819 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C