Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP

RS Stock No.: 379-2910Brand: MicrochipManufacturers Part No.: PIC16F84A-04I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 64 x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

22.99 x 6.6 x 3.68mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

22.99mm

Width

6.6mm

Program Memory Type

Flash

Product details

PIC16F84A 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F84A family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
Select packaging type

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 64 x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

22.99 x 6.6 x 3.68mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

22.99mm

Width

6.6mm

Program Memory Type

Flash

Product details

PIC16F84A 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F84A family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more