Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
2 (10 bit) (CCP)
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
€ 2,129.60
€ 13.31 Each (In a Tray of 160) (Exc. Vat)
€ 2,640.70
€ 16.504 Each (In a Tray of 160) (inc. VAT)
160
€ 2,129.60
€ 13.31 Each (In a Tray of 160) (Exc. Vat)
€ 2,640.70
€ 16.504 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
2 (10 bit) (CCP)
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details