Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Height
0.95mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (ECCP)
Number of LIN Channels
0
Width
4mm
Dimensions
4 x 4 x 0.95mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
12 x 10 bit
Length
4mm
Product details
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module
€ 77.00
€ 3.08 Each (Supplied in a Tube) (Exc. Vat)
€ 95.48
€ 3.82 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
€ 77.00
€ 3.08 Each (Supplied in a Tube) (Exc. Vat)
€ 95.48
€ 3.82 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 99 | € 3.08 |
100+ | € 3.00 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Height
0.95mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (ECCP)
Number of LIN Channels
0
Width
4mm
Dimensions
4 x 4 x 0.95mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
12 x 10 bit
Length
4mm
Product details
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module