Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dual-use

Microchip PIC18F2221-I/SP, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 4 kB Flash, 28-Pin SPDIP

RS Stock No.: 818-2453Brand: MicrochipManufacturers Part No.: PIC18F2221-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

40MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

1

Width

7.493mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

35.56 x 7.493 x 3.81mm

Country of Origin

United States

Product details

PIC18F2221/2321/4221/4321 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2221/2321/4221/4321 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 77 instructions. These MCUs provide up to 10 MIPS, up to 8 Kbytes program memory with 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

40 MHz Max. CPU Speed
77 Instructions
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2221/2321 Models
36 I/O Pins – PIC18F4221/4321 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2221/2321 10 Channels; PIC18F4221/4321 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4221/4321 Models Only
Capture, Compare, PWM Module – PIC18F2221/2321 x 2; PIC18F4221/4321 x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
High/Low-Voltage Detection (HLVD) Module
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 15) (Exc. Vat)

Microchip PIC18F2221-I/SP, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 4 kB Flash, 28-Pin SPDIP

P.O.A.

Each (In a Tube of 15) (Exc. Vat)

Microchip PIC18F2221-I/SP, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 4 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

40MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

1

Width

7.493mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

35.56 x 7.493 x 3.81mm

Country of Origin

United States

Product details

PIC18F2221/2321/4221/4321 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2221/2321/4221/4321 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 77 instructions. These MCUs provide up to 10 MIPS, up to 8 Kbytes program memory with 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

40 MHz Max. CPU Speed
77 Instructions
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2221/2321 Models
36 I/O Pins – PIC18F4221/4321 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2221/2321 10 Channels; PIC18F4221/4321 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4221/4321 Models Only
Capture, Compare, PWM Module – PIC18F2221/2321 x 2; PIC18F4221/4321 x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
High/Low-Voltage Detection (HLVD) Module
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more