Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
40MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
10 x 10 bit
Length
10.5mm
Pulse Width Modulation
2 (CCP)
Width
5.6mm
Minimum Operating Temperature
-40 °C
Product details
PIC18F2221/2321/4221/4321 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2221/2321/4221/4321 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 77 instructions. These MCUs provide up to 10 MIPS, up to 8 Kbytes program memory with 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
40 MHz Max. CPU Speed
77 Instructions
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2221/2321 Models
36 I/O Pins – PIC18F4221/4321 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC18F2221/2321 10 Channels; PIC18F4221/4321 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4221/4321 Models Only
Capture, Compare, PWM Module – PIC18F2221/2321 x 2; PIC18F4221/4321 x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
High/Low-Voltage Detection (HLVD) Module
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
€ 6.47
€ 6.47 Each (Exc. Vat)
€ 8.02
€ 8.02 Each (inc. VAT)
Standard
1
€ 6.47
€ 6.47 Each (Exc. Vat)
€ 8.02
€ 8.02 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
40MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
10 x 10 bit
Length
10.5mm
Pulse Width Modulation
2 (CCP)
Width
5.6mm
Minimum Operating Temperature
-40 °C
Product details
PIC18F2221/2321/4221/4321 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2221/2321/4221/4321 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 77 instructions. These MCUs provide up to 10 MIPS, up to 8 Kbytes program memory with 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
40 MHz Max. CPU Speed
77 Instructions
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2221/2321 Models
36 I/O Pins – PIC18F4221/4321 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC18F2221/2321 10 Channels; PIC18F4221/4321 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4221/4321 Models Only
Capture, Compare, PWM Module – PIC18F2221/2321 x 2; PIC18F4221/4321 x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
High/Low-Voltage Detection (HLVD) Module
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)