Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Program Memory Size
64 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 17.50
€ 3.50 Each (In a Pack of 5) (Exc. Vat)
€ 21.70
€ 4.34 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 64 kB Flash, 28-Pin SOP
5
€ 17.50
€ 3.50 Each (In a Pack of 5) (Exc. Vat)
€ 21.70
€ 4.34 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 64 kB Flash, 28-Pin SOP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 3.50 | € 17.50 |
10 - 20 | € 3.47 | € 17.35 |
25+ | € 3.32 | € 16.60 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Program Memory Size
64 kB
Program Memory Type
Flash