E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SPDIP

RS Stock No.: 242-5379Brand: MicrochipManufacturers Part No.: PIC18F27Q83-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.60

€ 3.60 Each (Exc. Vat)

€ 4.46

€ 4.46 Each (inc. VAT)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SPDIP
Select packaging type

€ 3.60

€ 3.60 Each (Exc. Vat)

€ 4.46

€ 4.46 Each (inc. VAT)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more