Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.3 to 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
2
Dimensions
2.095 x 0.625 x 0.195in
Width
0.625in
Height
4.95mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1(28 x 10 bit)
Length
53.21mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
P.O.A.
Each (In a Tube of 10) (Exc. Vat)
10
P.O.A.
Each (In a Tube of 10) (Exc. Vat)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.3 to 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
2
Dimensions
2.095 x 0.625 x 0.195in
Width
0.625in
Height
4.95mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1(28 x 10 bit)
Length
53.21mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details


