Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
96 kB, 1024 B
Maximum Frequency
40MHz
RAM Size
3.328 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 10 bit
Length
10mm
Number of ADC Units
1
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers
€ 3,257.60
€ 20.36 Each (In a Tray of 160) (Exc. Vat)
€ 4,039.42
€ 25.246 Each (In a Tray of 160) (inc. VAT)
160
€ 3,257.60
€ 20.36 Each (In a Tray of 160) (Exc. Vat)
€ 4,039.42
€ 25.246 Each (In a Tray of 160) (inc. VAT)
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
96 kB, 1024 B
Maximum Frequency
40MHz
RAM Size
3.328 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 10 bit
Length
10mm
Number of ADC Units
1
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details