Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 40-Pin PDIP
Select packaging type
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
Program Memory Type
Flash