Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP

RS Stock No.: 754-2425Brand: MicrochipManufacturers Part No.: PIC18F65K22-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Length

10mm

ADCs

16 x 12 bit

Width

10mm

Pulse Width Modulation

3 (ECCP), 5 (CCP)

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.95

€ 5.95 Each (Exc. Vat)

€ 7.38

€ 7.38 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP
Select packaging type

€ 5.95

€ 5.95 Each (Exc. Vat)

€ 7.38

€ 7.38 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Length

10mm

ADCs

16 x 12 bit

Width

10mm

Pulse Width Modulation

3 (ECCP), 5 (CCP)

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more