Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.562 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
5
Number of UART Channels
5
Number of CAN Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
ADCs
45 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Length
10mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins
€ 609.60
€ 3.81 Each (In a Tray of 160) (Exc. Vat)
€ 755.90
€ 4.724 Each (In a Tray of 160) (inc. VAT)
160
€ 609.60
€ 3.81 Each (In a Tray of 160) (Exc. Vat)
€ 755.90
€ 4.724 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.562 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
5
Number of UART Channels
5
Number of CAN Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
ADCs
45 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Length
10mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins