Microchip PIC18F86K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 64 kB Flash, 80-Pin TQFP

RS Stock No.: 754-2510Brand: MicrochipManufacturers Part No.: PIC18F86K22-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

24 x 12 bit

Width

12mm

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Microchip PIC18F86K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 64 kB Flash, 80-Pin TQFP
Select packaging type

P.O.A.

Microchip PIC18F86K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 64 kB Flash, 80-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

24 x 12 bit

Width

12mm

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more