Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin SSOP

RS Stock No.: 667-0113PBrand: MicrochipManufacturers Part No.: PIC18LF14K22-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Number of ADC Units

1

Length

7.5mm

Product details

PIC18F1xK22 8-Bit Flash Microcontrollers

The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.

Microcontroller Features

16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

eXtreme Low-Power Features

Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30.80

€ 3.08 Each (Supplied in a Tube) (Exc. Vat)

€ 38.19

€ 3.819 Each (Supplied in a Tube) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin SSOP
Select packaging type

€ 30.80

€ 3.08 Each (Supplied in a Tube) (Exc. Vat)

€ 38.19

€ 3.819 Each (Supplied in a Tube) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tube
10 - 22€ 3.08€ 6.16
24 - 98€ 2.95€ 5.90
100+€ 2.87€ 5.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Number of ADC Units

1

Length

7.5mm

Product details

PIC18F1xK22 8-Bit Flash Microcontrollers

The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.

Microcontroller Features

16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

eXtreme Low-Power Features

Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more