Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.896 kB
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Length
6mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6 x 6 x 0.88mm
Height
0.88mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Width
6mm
Product details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
€ 4.91
€ 4.91 Each (Exc. Vat)
€ 6.09
€ 6.09 Each (inc. VAT)
Standard
1
€ 4.91
€ 4.91 Each (Exc. Vat)
€ 6.09
€ 6.09 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 4.91 |
25 - 99 | € 4.72 |
100+ | € 4.59 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.896 kB
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Length
6mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6 x 6 x 0.88mm
Height
0.88mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Width
6mm
Product details