Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 177-3838Brand: MicrochipManufacturers Part No.: PIC24EP64GP206-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.00

€ 5.40 Each (In a Pack of 5) (Exc. Vat)

€ 33.48

€ 6.696 Each (In a Pack of 5) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 64 kB Flash, 64-Pin TQFP
Select packaging type

€ 27.00

€ 5.40 Each (In a Pack of 5) (Exc. Vat)

€ 33.48

€ 6.696 Each (In a Pack of 5) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 5.40€ 27.00
10 - 20€ 5.17€ 25.85
25 - 95€ 5.09€ 25.45
100+€ 4.75€ 23.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more