Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (Compare/PWM)
Width
12mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12mm
Product details
PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 8.41
€ 8.41 Each (Exc. Vat)
€ 10.43
€ 10.43 Each (inc. VAT)
Standard
1
€ 8.41
€ 8.41 Each (Exc. Vat)
€ 10.43
€ 10.43 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (Compare/PWM)
Width
12mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12mm
Product details