Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SPDIP

RS Stock No.: 400-722Brand: MicrochipManufacturers Part No.: PIC24FJ32GA002-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.38

€ 5.38 Each (Exc. Vat)

€ 6.67

€ 6.67 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SPDIP

€ 5.38

€ 5.38 Each (Exc. Vat)

€ 6.67

€ 6.67 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SPDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more