Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
2
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of PCI Channels
0
Pulse Width Modulation
1 (5 x 16 bit)
Program Memory Type
Flash
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Product details
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 79.05
€ 5.27 Each (In a Tube of 15) (Exc. Vat)
€ 98.02
€ 6.535 Each (In a Tube of 15) (inc. VAT)
15
€ 79.05
€ 5.27 Each (In a Tube of 15) (Exc. Vat)
€ 98.02
€ 6.535 Each (In a Tube of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
2
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of PCI Channels
0
Pulse Width Modulation
1 (5 x 16 bit)
Program Memory Type
Flash
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Product details