Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
5 (CCP)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers
The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.
Microcontroller Features
MIPS32® M4K® 32-bit core with 5-stage pipeline
80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
Single-cycle multiply and high-performance divide unit
MIPS16e® mode for up to 40% smaller code size
Two sets of 32 core register files (32-bit) to reduce interrupt latency
Prefetch Cache module to speed execution from Flash
Operating temperature range of -40°C to +105°C
Pin-compatible with most PIC24/dsPIC® DSC devices
Multiple power management modes
Multiple interrupt vectors with individually programmable priority
Fail-Safe Clock Monitor Mode
Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
Internal 8 MHz and 32 kHz oscillators
3 MHz to 25 MHz crystal oscillator
Peripherals
10-bit Analogue to Digital Converter (ADC) – 16 Channels
Atomic SET, CLEAR and INVERT operation on select peripheral registers
Up to 4-channel hardware DMA with automatic data size detection
USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel
Separate PLLs for CPU and USB clocks
Two I2C™ modules
Two UART modules
Two SPI modules
Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers
Five capture inputs
Five compare/PWM outputs
Five external interrupt pins
High-Speed I/O pins capable of toggling at up to 80 MHz
High-current sink/source (18 mA/18 mA) on all I/O pins
Configurable open-drain output on digital I/O pins
€ 10.36
€ 10.36 Each (Supplied in a Tray) (Exc. Vat)
€ 12.85
€ 12.85 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 10.36
€ 10.36 Each (Supplied in a Tray) (Exc. Vat)
€ 12.85
€ 12.85 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
12 kB, 256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
5 (CCP)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers
The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.
Microcontroller Features
MIPS32® M4K® 32-bit core with 5-stage pipeline
80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
Single-cycle multiply and high-performance divide unit
MIPS16e® mode for up to 40% smaller code size
Two sets of 32 core register files (32-bit) to reduce interrupt latency
Prefetch Cache module to speed execution from Flash
Operating temperature range of -40°C to +105°C
Pin-compatible with most PIC24/dsPIC® DSC devices
Multiple power management modes
Multiple interrupt vectors with individually programmable priority
Fail-Safe Clock Monitor Mode
Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
Internal 8 MHz and 32 kHz oscillators
3 MHz to 25 MHz crystal oscillator
Peripherals
10-bit Analogue to Digital Converter (ADC) – 16 Channels
Atomic SET, CLEAR and INVERT operation on select peripheral registers
Up to 4-channel hardware DMA with automatic data size detection
USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel
Separate PLLs for CPU and USB clocks
Two I2C™ modules
Two UART modules
Two SPI modules
Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers
Five capture inputs
Five compare/PWM outputs
Five external interrupt pins
High-Speed I/O pins capable of toggling at up to 80 MHz
High-current sink/source (18 mA/18 mA) on all I/O pins
Configurable open-drain output on digital I/O pins