Technical Document
Specifications
Brand
MicrochipBluetooth Class
Class 2
Bluetooth Version
2.1
Maximum Output Power
4dBm
Receiver Sensitivity
-86dBm
Supported Bus Interfaces
UART
Supported I/O Interfaces
USB
Dimensions
29 x 24.4mm
Length
29mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
24.4mm
Product details
RN-42 Bluetooth 2.1 + EDR Class 2 Module, SPP profile
The Microchip RN42 Class 2 Bluetooth Module is a small form factor, low power and simple to integrate solution for adding Bluetooth communications into designs. The RN42 is fully certified, supports multiple interface protocols and features low power consumption making it an ideal embedded solution.
Features
Fully qualified Bluetooth version 2.1 module; supports version 2.1 + Enhanced Data Rate (EDR)
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
ASCII command interface over UART
Low-power Consumption: 26 μA sleep, 3 mA connected, 30 mA transmit
Small form factor
UART (SPP or HCI) and USB (HCI only) data connection interfaces
Embedded Bluetooth stack profiles include GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID and DUN profile support
Bluetooth SIG qualified
Castellated SMT pads for PCB mounting (RN42 / RN42N) or 2 x 10 socket compatible pins (RN42XV)
Class 2 power amplifier
PCB antenna (RN42 / RN42XVP), No antenna (RN42N), U.FL antenna socket (RN42XVU)
AES-128 encryption
Compatible with Microchip Microcontroller Families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)
Performance
RF Frequency Range: 2.402 GHz to 2.480 GHz with 79 channels
RF Output Power: +4 dBm
Receiver Sensitivity: -80 dBm
Range up to 10 metres
Sustained SPP data rates: 240 Kbps (Slave mode), 300 Kbps (Master mode)
HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
Host communication: serial UART with RTS/CTS flow control
Power supply: +3.0 V to +3.6 V dc
Approvals
Bluetooth, FCC, IC, CE
Bluetooth - Microchip
€ 40.69
€ 40.69 Each (Exc. Vat)
€ 50.46
€ 50.46 Each (inc. VAT)
Standard
1
€ 40.69
€ 40.69 Each (Exc. Vat)
€ 50.46
€ 50.46 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 40.69 |
25 - 99 | € 40.28 |
100+ | € 39.83 |
Technical Document
Specifications
Brand
MicrochipBluetooth Class
Class 2
Bluetooth Version
2.1
Maximum Output Power
4dBm
Receiver Sensitivity
-86dBm
Supported Bus Interfaces
UART
Supported I/O Interfaces
USB
Dimensions
29 x 24.4mm
Length
29mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
24.4mm
Product details
RN-42 Bluetooth 2.1 + EDR Class 2 Module, SPP profile
The Microchip RN42 Class 2 Bluetooth Module is a small form factor, low power and simple to integrate solution for adding Bluetooth communications into designs. The RN42 is fully certified, supports multiple interface protocols and features low power consumption making it an ideal embedded solution.
Features
Fully qualified Bluetooth version 2.1 module; supports version 2.1 + Enhanced Data Rate (EDR)
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
ASCII command interface over UART
Low-power Consumption: 26 μA sleep, 3 mA connected, 30 mA transmit
Small form factor
UART (SPP or HCI) and USB (HCI only) data connection interfaces
Embedded Bluetooth stack profiles include GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID and DUN profile support
Bluetooth SIG qualified
Castellated SMT pads for PCB mounting (RN42 / RN42N) or 2 x 10 socket compatible pins (RN42XV)
Class 2 power amplifier
PCB antenna (RN42 / RN42XVP), No antenna (RN42N), U.FL antenna socket (RN42XVU)
AES-128 encryption
Compatible with Microchip Microcontroller Families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)
Performance
RF Frequency Range: 2.402 GHz to 2.480 GHz with 79 channels
RF Output Power: +4 dBm
Receiver Sensitivity: -80 dBm
Range up to 10 metres
Sustained SPP data rates: 240 Kbps (Slave mode), 300 Kbps (Master mode)
HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
Host communication: serial UART with RTS/CTS flow control
Power supply: +3.0 V to +3.6 V dc
Approvals
Bluetooth, FCC, IC, CE