E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN

RS Stock No.: 177-9801Brand: MicrochipManufacturers Part No.: SY89833ALMG
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

Differential

Output Logic Level

LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Outputs

4

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

2GHz

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.86

€ 8.43 Each (In a Pack of 2) (Exc. Vat)

€ 20.91

€ 10.453 Each (In a Pack of 2) (inc. VAT)

SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN
Select packaging type

€ 16.86

€ 8.43 Each (In a Pack of 2) (Exc. Vat)

€ 20.91

€ 10.453 Each (In a Pack of 2) (inc. VAT)

SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 8.43€ 16.86
10 - 22€ 6.92€ 13.84
24 - 98€ 6.53€ 13.06
100+€ 6.16€ 12.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

Differential

Output Logic Level

LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Outputs

4

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

2GHz

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more