Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
13 mA
Maximum Input Frequency
250MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Country of Origin
Thailand
€ 1,464.00
€ 3.05 Each (In a Box of 480) (Exc. Vat)
€ 1,815.36
€ 3.782 Each (In a Box of 480) (inc. VAT)
Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
480
€ 1,464.00
€ 3.05 Each (In a Box of 480) (Exc. Vat)
€ 1,815.36
€ 3.782 Each (In a Box of 480) (inc. VAT)
Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
13 mA
Maximum Input Frequency
250MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Country of Origin
Thailand