Technical Document
Specifications
Brand
MicrochipNumber of ADCs
1
Resolution
16
Sampling Rate
10sps
Interface Type
I2C, SPI
Number of Channels per Chip
8
Package Type
PDIP
Pin Count
16
€ 5.48
€ 5.48 Each (Exc. Vat)
€ 6.80
€ 6.80 Each (inc. VAT)
TC500CPE,Analogue Front End, 8-Channel 16, 10sps I2C, SPI, 16-Pin PDIP
1
€ 5.48
€ 5.48 Each (Exc. Vat)
€ 6.80
€ 6.80 Each (inc. VAT)
TC500CPE,Analogue Front End, 8-Channel 16, 10sps I2C, SPI, 16-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of ADCs
1
Resolution
16
Sampling Rate
10sps
Interface Type
I2C, SPI
Number of Channels per Chip
8
Package Type
PDIP
Pin Count
16