Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3 to 3.6 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
24
Dimensions
4.1 x 4.1 x 0.95mm
Height
0.95mm
Length
4.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.1mm
Product details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
€ 81.00
€ 3.24 Each (Supplied in a Tray) (Exc. Vat)
€ 100.44
€ 4.018 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
25
€ 81.00
€ 3.24 Each (Supplied in a Tray) (Exc. Vat)
€ 100.44
€ 4.018 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
25 - 95 | € 3.24 | € 16.20 |
100+ | € 3.18 | € 15.90 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3 to 3.6 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
24
Dimensions
4.1 x 4.1 x 0.95mm
Height
0.95mm
Length
4.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.1mm
Product details