Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
Typical Dual Supply Voltage
1.8 V, 3.3V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Dimensions
10.2 x 10.2 x 1.45mm
Height
1.45mm
Length
10.2mm
Maximum Operating Temperature
+70 °C
Width
10.2mm
Minimum Operating Temperature
0 °C
Product details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
€ 6.32
€ 6.32 Each (Exc. Vat)
€ 7.84
€ 7.84 Each (inc. VAT)
Standard
1
€ 6.32
€ 6.32 Each (Exc. Vat)
€ 7.84
€ 7.84 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 6.32 |
25 - 99 | € 6.00 |
100+ | € 5.79 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
Typical Dual Supply Voltage
1.8 V, 3.3V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Dimensions
10.2 x 10.2 x 1.45mm
Height
1.45mm
Length
10.2mm
Maximum Operating Temperature
+70 °C
Width
10.2mm
Minimum Operating Temperature
0 °C
Product details